
The TC426MJA is a dual gate driver IC with a maximum output current of 1.5A and a maximum power dissipation of 800mW. It has a propagation delay of 75ns and is packaged in a CERDIP-8 package. The IC operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a rail or tube packaging format, with 56 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC426MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC426MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
