
This dual independent gate driver IC is designed for surface mount applications and operates within a temperature range of 0 to 70°C. It can supply up to 1.5A of current and dissipate 470mW of power. The device is available in a SOIC package and is lead-free. The propagation delay is 75ns, and the fall time is 30ns.
Microchip TC427COA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC427COA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
