
Dual low-side gate driver IC with 1.5A maximum output current, designed for through-hole mounting in an 8-pin PDIP package. Features 75ns propagation delay and 30ns fall time, operating from a 4.5V to 18V supply range with a typical 16V operating voltage. Maximum power dissipation is 730mW, with a maximum supply current of 8mA. This RoHS compliant component is suitable for applications requiring efficient power management.
Sign in to ask questions about the Microchip TC427CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC427CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC427CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
