
The TC429CPA is a power management IC with a single gate driver, capable of handling up to 6A of output current and 730mW of power dissipation. It is packaged in a PDIP package, suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The propagation delay is 75ns, and the fall time is 35ns. The IC is available in a rail/tube packaging format with 60 units per package.
Microchip TC429CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC429CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
