The TC429CPAG is a commercial-grade MOSFET driver IC from Microchip, featuring a supply voltage range of 7V to 18V and an operating temperature range of 0 to 70°C. This 8-pin DIP IC is designed for use in a variety of applications, including power management and gate driving. The device is packaged in a 0.300 inch, plastic DIP-8 package, making it suitable for through-hole mounting. The TC429CPAG is a buffer or inverter based MOSFET driver IC, providing a reliable and efficient solution for power management and gate driving applications.
Microchip TC429CPAG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.