
The TC429EMF713 is a single channel gate driver IC with a maximum output current of 6A and a maximum supply voltage of 18V. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free DFN package. The device is designed for surface mount applications and has a maximum supply current of 5mA. It is not radiation hardened and is available in quantities of 3300 per reel.
Sign in to ask questions about the Microchip TC429EMF713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC429EMF713 technical specifications.
| Package/Case | DFN |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC429EMF713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
