Sign in to ask questions about the Microchip TC4403CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4403CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 10mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4403CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.