
The TC4403MJA is a dual gate driver IC from Microchip, packaged in a CDIP format and suitable for through-hole mounting. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This device is designed to handle supply voltages between 4.5V and 18V, with a maximum supply current of 2.5mA. The TC4403MJA features a fall time of 35ns and is available in a rail/tube packaging format, containing 56 units per package.
Sign in to ask questions about the Microchip TC4403MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4403MJA technical specifications.
| Package/Case | CDIP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4403MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.