
Dual-channel MOSFET driver, featuring independent channels and buffer or inverter logic. Delivers up to 1.5A maximum output current with a 30ns fall time and 50ns propagation delay. Operates within a 4.5V to 18V supply voltage range, with a typical operating voltage of 15V. Packaged in a through-hole PDIP-8 plastic package, this RoHS compliant component offers 730mW power dissipation.
Sign in to ask questions about the Microchip TC4404CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4404CPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4404CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
