
Dual-channel MOSFET driver IC, surface mountable in an SOIC package. Features 1.5A output current capability and 50ns propagation delay with a 30ns fall time. Operates from a 4.5V to 18V supply voltage, with a typical operating voltage of 15V. Offers 470mW maximum power dissipation and a maximum supply current of 4.5mA. This RoHS compliant component is designed for efficient power management applications.
Sign in to ask questions about the Microchip TC4404EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4404EOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4404EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
