
Dual-channel MOSFET gate driver with 1.5A maximum output current. Features 50ns propagation delay and 30ns fall time. Operates from a 4.5V to 18V supply voltage range, with a typical operating voltage of 15V. Packaged in an 8-pin PDIP through-hole mount. RoHS compliant with a maximum power dissipation of 730mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4404EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4404EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
