
The TC4405COA is a dual gate driver IC with a maximum output current of 1.5A and a maximum power dissipation of 470mW. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC-8 package. The device is lead-free and RoHS compliant. It has a propagation delay of 50ns and a fall time of 30ns. The IC is designed for surface mount applications.
Microchip TC4405COA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4405COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
