
Dual-channel MOSFET driver IC featuring independent channels and a maximum output current of 1.5A per channel. This through-hole component offers a 50ns propagation delay and a 30ns fall time, operating from a 4.5V to 18V supply range with a typical 15V operating voltage. Packaged in a PDIP-8 plastic DIP, it boasts a maximum power dissipation of 730mW and is RoHS compliant.
Sign in to ask questions about the Microchip TC4405CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4405CPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4405CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
