
The TC4420CAT is a single channel gate driver from Microchip, packaged in a TO-220-5 package, suitable for through hole mounting. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.6W. The device can supply up to 6A of current and has a propagation delay of 75ns. It is RoHS compliant and lead free.
Microchip TC4420CAT technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4420CAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
