
High-performance gate driver IC featuring a 6A maximum output current and a single, non-inverting low-side output. This surface-mount component operates within a 4.5V to 18V supply voltage range, with a maximum supply current of 1.5mA. It offers a typical propagation delay of 75ns and a fall time of 35ns, packaged in an 8-pin SOIC with a maximum power dissipation of 470mW. Operating temperature range is 0°C to 70°C, and the component is RoHS compliant.
Sign in to ask questions about the Microchip TC4420COA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4420COA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 0.061inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4420COA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
