
Single-channel MOSFET driver, 6A max output current, designed for efficient power management. Features a 75ns propagation delay and 35ns fall time, operating within a 4.5V to 18V supply voltage range. This surface mountable SOIC package component offers a max power dissipation of 470mW and is RoHS compliant. Suitable for applications requiring robust gate driving capabilities.
Microchip TC4420COA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4420COA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
