The TC4420COAG is a commercial-grade gate driver IC with a maximum operating temperature of 70 degrees Celsius and a supply voltage range of 4.5 to 18 volts. It has 8 terminals and is available in an 8-pin SOP package. The device is designed for use in a variety of applications and is suitable for commercial environments. The gate driver IC is based on a buffer or inverter MOSFET driver design and has a temperature grade of commercial. It is manufactured by Microchip and is part of the Power Management ICs category.
Microchip TC4420COAG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.