The TC4420COATR is a commercial-grade, single-channel MOSFET driver IC from Microchip. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 18V. The device is packaged in an 8-pin SOIC package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in buffer or inverter-based applications.
Microchip TC4420COATR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.