Automotive-grade, single-output gate driver IC designed for low-side, non-inverting applications. Delivers a maximum output current of 6A with a typical propagation delay of 75ns and fall time of 35ns. Operates from a 4.5V to 18V supply voltage range, featuring a low input bias current of 10µA and a maximum supply current of 1.5mA. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS-compliant component has a maximum power dissipation of 730mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC4420EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4420EPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 0.145inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.385inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 75ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4420EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
