The TC4420VMFG is an 8-channel MOSFET driver with a temperature grade of AUTOMOTIVE, suitable for operating in temperatures ranging from -40 to 125°C. It is a buffer or inverter based MOSFET driver with a supply voltage range of 4.5 to 18V. The device is packaged in a JEDEC R-PDSO-N8 package with a width of 5 and a length of 6. It has a single function and 8 terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |