
The TC4421AVMF is a high-speed gate driver IC with a maximum output current of 9A and a maximum supply voltage of 18V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free DFN-8 package. The device has a propagation delay of 49ns and a turn-on delay time of 38ns. It is RoHS compliant and available in a rail/Tube packaging configuration with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4421AVMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Fall Time | 33ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4421AVMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
