Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4421AVPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 32ns |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4421AVPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
