
Single-output, low-side inverting gate driver with 9A maximum output current. Features a 60ns propagation delay and 75ns fall time. Operates from a 4.5V to 18V supply voltage, with a typical operating voltage of 15V. Packaged in a lead-free PDIP with through-hole mounting. Maximum power dissipation is 730mW.
Microchip TC4421CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 75ns |
| Height | 4.06mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-On Delay Time | 60ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4421CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
