The TC4421EAT is an industrial-grade MOSFET driver with a single function and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 4.5 to 18 volts. The device is packaged in a 5-pin SIP package and is designed for use in buffer or inverter based MOSFET driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4421EAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4421EAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.