Microchip TC4421MJA technical specifications.
| Package/Case | CDIP |
| Fall Time | 60ns |
| Height | 0.16inch |
| Input Bias Current | 10uA |
| Lead Free | Contains Lead |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4421MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
