
Single-channel MOSFET driver with 9A maximum output current, designed for efficient power management. Features a 60ns propagation delay and 75ns fall time, operating from a 4.5V to 18V supply voltage. This integrated circuit offers a 1.5mA maximum supply current and 1.6W power dissipation. Packaged in a TO-220-5 through-hole mount configuration, it is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip TC4421VAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4421VAT technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Fall Time | 75ns |
| Height | 0.19inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4421VAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
