The TC4421VSM713 is an 8-channel automotive MOSFET driver from Microchip, designed to operate within a temperature range of -40°C to 125°C. It features a supply voltage range of 4.5V to 18V and is packaged in a 0.208 inch, plastic SO-8 package. This device is suitable for use in automotive applications and is classified as an AUTOMOTIVE temperature grade. The TC4421VSM713 is a buffer or inverter based MOSFET driver IC, intended for use in gate driver applications.
Microchip TC4421VSM713 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.21 |
| Length | 5.28 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4421VSM713 to view detailed technical specifications.
No datasheet is available for this part.