Microchip TC4422AVMF technical specifications.
| Package/Case | DFN |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4422AVMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
