
The TC4422AVMF713 is a single channel gate driver from Microchip, packaged in a DFN package and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can supply up to 10A of current and 18V of voltage, with a propagation delay of 49ns and a fall time of 32ns.
Sign in to ask questions about the Microchip TC4422AVMF713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4422AVMF713 technical specifications.
| Package/Case | DFN |
| Channel Type | Single |
| Fall Time | 32ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 49ns |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4422AVMF713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.