
Automotive-grade, 10A peak output current, single-channel low-side gate driver IC. Features a 4.5V to 18V supply voltage range and 150µA typical supply current. Offers a 32ns fall time and 49ns propagation delay. Packaged in an 8-pin SOIC surface-mount case, operating from -40°C to 125°C.
Sign in to ask questions about the Microchip TC4422AVOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4422AVOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 32ns |
| Height | 0.061inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-On Delay Time | 49ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4422AVOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
