
Automotive-grade, 10A peak output current, single-channel low-side gate driver IC. Features a 4.5V to 18V supply voltage range, 49ns propagation delay, and 32ns fall time. Packaged in an 8-pin PDIP with through-hole mounting. Operates from -40°C to 125°C, is lead-free and RoHS compliant.
Microchip TC4422AVPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 32ns |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-On Delay Time | 49ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4422AVPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
