
High-current, single-channel MOSFET driver with 9A output current and 18V output voltage. Features a 60ns propagation delay and 75ns fall time, operating from a 4.5V to 18V supply range. This through-hole component is housed in a PDIP-8 package with a 2.29mm lead pitch. It offers a maximum power dissipation of 730mW and operates within a temperature range of -40°C to 85°C.
Microchip TC4422EPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 75ns |
| Height | 0.195inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Lead Pitch | 2.29mm |
| Length | 0.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 25mV |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 9A |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4422EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
