
The TC4423AVMF is a dual independent gate driver IC with a maximum output current of 4.5A and a maximum supply voltage of 18V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free DFN-8 package. The device is RoHS compliant and features a propagation delay of 48ns and a fall time of 21ns. It is suitable for surface mount applications and is available in a rail/tube packaging configuration with 60 units per package.
Sign in to ask questions about the Microchip TC4423AVMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4423AVMF technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 21ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423AVMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
