
The TC4423AVMF713 is a dual independent gate driver from Microchip, packaged in a lead-free DFN-8. It operates over a temperature range of -40°C to 125°C and can supply up to 4.5A of current. The device is RoHS compliant and available in tape and reel packaging. With a propagation delay of 48ns and a fall time of 21ns, this gate driver is suitable for high-speed applications.
Sign in to ask questions about the Microchip TC4423AVMF713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4423AVMF713 technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 21ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423AVMF713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
