
Dual-channel MOSFET gate driver IC, featuring 3A output current and 2-channel buffering or inversion. Operates from a 4.5V to 18V supply voltage with a maximum supply current of 2mA. Offers a 35ns fall time and 48ns propagation delay. Packaged in a lead-free, surface-mount SOIC-8 package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H). Rated for operation between -40°C and 125°C.
Microchip TC4423AVOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 610mW |
| Propagation Delay | 48ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423AVOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
