The TC4423AVOA713-VAO is a dual MOSFET driver from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 5V to 18V supply voltage range and is available in an 8-pin SOIC package. The device is designed for use in automotive applications and has been screened to AEC-Q100 standards. It has two functions and a terminal position of dual. The device is 3.9mm wide and 4.9mm long.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |