
The TC4423A is a dual independent gate driver with a maximum output current of 4.5A and a maximum power dissipation of 1.1W. It is packaged in a SOIC package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Microchip TC4423AVOE713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 21ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423AVOE713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
