The TC4423AVPA is a dual gate driver from Microchip, packaged in a PDIP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 4.5A and a maximum power dissipation of 730mW. The device is RoHS compliant and has a propagation delay of 48ns.
Microchip TC4423AVPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 48ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423AVPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
