Microchip TC4423COE technical specifications.
| Package/Case | SOIC W |
| Fall Time | 35ns |
| Height | 2.31mm |
| Length | 10.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423COE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
