
The TC4423EMF is a dual independent gate driver from Microchip, packaged in a DFN-8 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 3A of output current and 2.5mA of supply current, with a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. The propagation delay is 75ns and the fall time is 35ns.
Sign in to ask questions about the Microchip TC4423EMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4423EMF technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423EMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
