
The TC4423EOE is a dual gate driver IC with independent channels, each capable of handling up to 3A of current and 470mW of power dissipation. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and features a propagation delay of 75ns and a fall time of 35ns. It can be supplied with a voltage between 4.5V and 18V and draws a maximum supply current of 2.5mA.
Sign in to ask questions about the Microchip TC4423EOE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4423EOE technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423EOE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
