
The TC4423EOE713 is a dual independent gate driver from Microchip, packaged in a 0.300 INCH, PLASTIC, MS-013, SOIC-16. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 3A of current and dissipate up to 470mW of power. It is available in a tape and reel packaging with 1000 units per package.
Microchip TC4423EOE713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
No datasheet is available for this part.