
The TC4423MJA is a dual-channel gate driver IC from Microchip, packaged in a CDIP-8 package. It operates over a temperature range of -55°C to 125°C and can handle a maximum output current of 3A and power dissipation of 800mW. The device is RoHS compliant and has a propagation delay of 75ns and fall time of 35ns. It is available in a rail/tube packaging with 56 units per package.
Sign in to ask questions about the Microchip TC4423MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4423MJA technical specifications.
| Package/Case | CDIP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
