
The TC4423VOE713 is a dual independent gate driver IC from Microchip, featuring two channels with a maximum output current of 3A and a maximum power dissipation of 470mW. Operating over a temperature range of -40°C to 125°C, this device is suitable for surface mount applications. It is RoHS compliant and available in a package quantity of 1000 units per reel, packaged in tape and reel format.
Microchip TC4423VOE713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
No datasheet is available for this part.