
The TC4424AVMF is a dual gate driver IC from Microchip, packaged in a lead-free DFN-8 package. It operates over a temperature range of -40°C to 125°C and can supply up to 3A of output current. The device has a propagation delay of 48ns and is RoHS compliant. It is available in a rail/tube packaging format with 60 units per package.
Sign in to ask questions about the Microchip TC4424AVMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4424AVMF technical specifications.
| Package/Case | DFN |
| Fall Time | 12ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424AVMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
