
Dual-channel MOSFET driver, featuring independent channels for flexible control. Delivers up to 4.5A peak output current with a 21ns fall time and 48ns propagation delay. Operates from a 4.5V to 18V supply range, with a low 2mA maximum supply current. Encased in a lead-free, RoHS-compliant SOIC-8 package suitable for surface mounting, with a maximum power dissipation of 610mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip TC4424AVOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4424AVOA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 21ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 610mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 610mW |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424AVOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
