The TC4424AVOA713-VAO is a dual gate driver IC from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The device can handle supply voltages between 4.5V and 18V, with a nominal voltage of 5V. It features a buffer or inverter based MOSFET driver and meets the AEC-Q100 screening level.
Microchip TC4424AVOA713-VAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.