Sign in to ask questions about the Microchip TC4424AVOE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4424AVOE technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 21ns |
| Height | 2.05mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Propagation Delay | 48ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424AVOE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
