
Dual-channel MOSFET driver IC featuring 3A peak output current and 4.5A maximum output current. Operates with a supply voltage range of 4.5V to 18V, offering 2 drivers and 2 outputs. Delivers a propagation delay of 48ns with a fall time of 21ns. Packaged in a lead-free, through-hole PDIP-8 (0.300 inch) with a maximum power dissipation of 1.2W. RoHS compliant and suitable for operation between -40°C and 125°C.
Microchip TC4424AVPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 21ns |
| Height | 0.145inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.385inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 48ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-On Delay Time | 48ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424AVPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
