Dual-channel, low-side, non-inverting gate driver IC with 3A maximum output current. Features independent channels, 75ns propagation delay, and 35ns fall time. Operates from a 4.5V to 18V supply voltage with a maximum supply current of 2.5mA. Packaged in an 8-pin PDIP for through-hole mounting, with a maximum power dissipation of 730mW. RoHS compliant.
Sign in to ask questions about the Microchip TC4424CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4424CPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 35ns |
| Height | 0.145inch |
| Input Bias Current | 10uA |
| Length | 0.385inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 75ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
